CAT5113SI-00 vs DS1804Z-100/T&R feature comparison

CAT5113SI-00 Rochester Electronics LLC

Buy Now Datasheet

DS1804Z-100/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 3 V 5.5 V
Resistor Terminal Voltage-Min -0.5 V
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C 750 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 100000 Ω 100000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01
Bandwidth-Nom 0.1 kHz
Package Equivalence Code SOP8,.25

Compare CAT5113SI-00 with alternatives

Compare DS1804Z-100/T&R with alternatives