CAT5113R-00
vs
DS1804U-100+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
MSOP
SOIC
Package Description
MSOP-8
0.118 INCH, ROHS COMPLIANT, USOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Positions
100
100
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
3 V
5.7 V
Resistor Terminal Voltage-Min
-0.2 V
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
750 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
100000 Ω
Width
3 mm
3 mm
Base Number Matches
2
2
ECCN Code
EAR99
Bandwidth-Nom
0.1 kHz
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare CAT5113R-00 with alternatives
Compare DS1804U-100+ with alternatives