CAT5112W-10TE13 vs CAT5112VI-10-GT3 feature comparison

CAT5112W-10TE13 onsemi

Buy Now Datasheet

CAT5112VI-10-GT3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOIC SOIC 8, 150 mils
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 15% 20%
Resistor Terminal Voltage-Max 3 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 10000 Ω 10000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code 751BD
Factory Lead Time 13 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CAT5112W-10TE13 with alternatives

Compare CAT5112VI-10-GT3 with alternatives