CAT34C02HU3I-GT4A
vs
5962-9458504HUC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
SON
Package Description
HVSON, SOLCC8,.11,20
HIP-66
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
USER CONFIGURABLE AS 512K X 8
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-N8
S-XHIP-P66
JESD-609 Code
e4
e4
Length
3 mm
30.1 mm
Memory Density
256 bit
4194304 bit
Memory IC Type
EEPROM
EEPROM MODULE
Memory Width
16
32
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
66
Number of Words
16 words
131072 words
Number of Words Code
16
128000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
16X16
128KX32
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HIP
Package Equivalence Code
SOLCC8,.11,20
PGA66,11X11
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Parallel/Serial
SERIAL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.55 mm
5.84 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
0.005 A
Supply Current-Max
0.002 mA
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
GOLD
Terminal Form
NO LEAD
PIN/PEG
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
HEX
Width
2 mm
30.1 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
HARDWARE/SOFTWARE
SOFTWARE
Base Number Matches
1
4
Access Time-Max
150 ns
Alternate Memory Width
16
Data Polling
YES
Page Size
128 words
Programming Voltage
5 V
Screening Level
MIL-STD-883
Toggle Bit
NO
Compare CAT34C02HU3I-GT4A with alternatives
Compare 5962-9458504HUC with alternatives