CAT34C02HU3I-GT4 vs CAT34C02VP2I-GT4 feature comparison

CAT34C02HU3I-GT4 Catalyst Semiconductor

Buy Now Datasheet

CAT34C02VP2I-GT4 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SON SON
Package Description 2 X 3 MM, ROHS COMPLIANT, MO-229, UDFN-8 HVSON, SOLCC8,.11,20
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Memory Density 2048 bit 256 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 16 words
Number of Words Code 256 16
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 16X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 0.8 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 3
Manufacturer Package Code 511AK
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature 100 YEAR DATA RETENTION
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Moisture Sensitivity Level 1
Number of Ports 1
Package Equivalence Code SOLCC8,.11,20
Page Size 16 words
Ready/Busy YES
Reverse Pinout NO
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Write Protection HARDWARE/SOFTWARE

Compare CAT34C02HU3I-GT4 with alternatives

Compare CAT34C02VP2I-GT4 with alternatives