CAT28LV65LA-20
vs
S29GL032N90BFIR33
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP28,.6
|
VFBGA,
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
90 ns
|
Command User Interface |
NO
|
|
Data Polling |
YES
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDIP-T28
|
R-PBGA-B48
|
JESD-609 Code |
e3
|
e1
|
Length |
36.695 mm
|
8.15 mm
|
Memory Density |
65536 bit
|
33554432 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
48
|
Number of Words |
8192 words
|
2097152 words
|
Number of Words Code |
8000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8KX8
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
VFBGA
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Page Size |
32 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Seated Height-Max |
5.08 mm
|
1 mm
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.008 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
BALL
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Toggle Bit |
YES
|
|
Width |
15.24 mm
|
6.15 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
2
|
2
|
Alternate Memory Width |
|
8
|
Boot Block |
|
TOP
|
Moisture Sensitivity Level |
|
3
|
Type |
|
NOR TYPE
|
|
|
|
Compare CAT28LV65LA-20 with alternatives
Compare S29GL032N90BFIR33 with alternatives