CAT28LV65KA-30T vs 24LV64A-T-30I/SO feature comparison

CAT28LV65KA-30T Catalyst Semiconductor

Buy Now Datasheet

24LV64A-T-30I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 843.2
CO2e (mg) 10118.4
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +105C
Access Time-Max 300 ns 300 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 100000 ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS
Data Retention Time-Min 100 200
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.9 mm 17.9 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Write Cycle Time-Max (tWC) 3 ms

Compare CAT28LV65KA-30T with alternatives

Compare 24LV64A-T-30I/SO with alternatives