CAT28LV65GI-20
vs
MBM29DL163BE-12TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FUJITSU LTD
Part Package Code
QFJ
TSOP1
Package Description
PLASTIC, LEAD AND HALOGEN FREE, LCC-32
TSOP1-R, TSSOP48,.8,20
Pin Count
32
48
Reach Compliance Code
unknown
unknown
Access Time-Max
200 ns
12 ns
JESD-30 Code
R-PQCC-J32
R-PDSO-G48
JESD-609 Code
e3
e0
Length
13.97 mm
18.4 mm
Memory Density
65536 bit
16777216 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
32
48
Number of Words
8192 words
1048576 words
Number of Words Code
8000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TSOP1-R
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
3 V
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
3.55 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
11.43 mm
12 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Number of Sectors/Size
8,31
Package Equivalence Code
TSSOP48,.8,20
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Toggle Bit
YES
Type
NOR TYPE
Compare MBM29DL163BE-12TR with alternatives