CAT28LV64XI-25 vs CAT28LV65H13I-20T feature comparison

CAT28LV64XI-25 Catalyst Semiconductor

Buy Now Datasheet

CAT28LV65H13I-20T onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SOIC TSOP
Package Description SOP, SOP28,.45 TSOP1, TSSOP28,.53,22
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns 200 ns
Command User Interface NO NO
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 11.8 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Equivalence Code SOP28,.45 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Page Size 32 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.008 mA 0.008 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 7.5 mm 8 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Ready/Busy YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CAT28LV64XI-25 with alternatives

Compare CAT28LV65H13I-20T with alternatives