CAT28LV64T13I-15T
vs
UT28F64LVC-55UCX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
COBHAM PLC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
0.490 X 0.740 INCH, 1.27 MM PITCH, FP-28
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
150 ns
65 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
R-CDFP-F28
JESD-609 Code
e0
Length
11.8 mm
18.288 mm
Memory Density
65536 bit
262144 bit
Memory IC Type
EEPROM
OTP ROM
Memory Width
8
8
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
8KX8
32KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSOP1
DFP
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
FLATPACK
Page Size
32 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.921 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.008 mA
0.085 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.55 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Width
8 mm
12.446 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
2
4
Compare CAT28LV64T13I-15T with alternatives