CAT28F512V5P-20
vs
27C512TRPDI-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
MAXWELL TECHNOLOGIES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP32(UNSPEC)
DIP,
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
Access Time-Max
200 ns
120 ns
Command User Interface
YES
Data Polling
NO
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
R-XDIP-T32
JESD-609 Code
e0
Length
42.03 mm
40.64 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
32
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP32(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
6.096 mm
Sector Size
2K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
15.24 mm
Base Number Matches
2
2
Candidate List Date
2013-06-20
Qualifications
Rad Hard
Total Dose
100k Rad(Si) V
Compare CAT28F512V5P-20 with alternatives
Compare 27C512TRPDI-12 with alternatives