CAT28F512TI-90 vs CAT28F512HRI-90T feature comparison

CAT28F512TI-90 onsemi

Buy Now Datasheet

CAT28F512HRI-90T onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TSOP TSOP
Package Description 8 X 20 MM, TSOP-32 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Command User Interface YES YES
Data Polling NO NO
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e3
Length 18.4 mm 20 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP32,.8,20 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Pinout YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CAT28F512TI-90 with alternatives

Compare CAT28F512HRI-90T with alternatives