CAT28F202TI-15 vs M5M27C202VP-15 feature comparison

CAT28F202TI-15 Catalyst Semiconductor

Buy Now Datasheet

M5M27C202VP-15 Mitsubishi Electric

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
Part Package Code TSOP TSOP1
Package Description TSOP1, TSSOP40,.8,20 TSOP1, TSSOP40,.56,20
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 150 ns 150 ns
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Length 18.4 mm 12.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX16 128KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP40,.8,20 TSSOP40,.56,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 1
Additional Feature PAGE WRITE
I/O Type COMMON

Compare CAT28F202TI-15 with alternatives

Compare M5M27C202VP-15 with alternatives