CAT28F102PI-45
vs
TMS28F210-10C2FNE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP40,.6
QCCJ, LDCC44,.7SQ
Pin Count
40
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
45 ns
100 ns
Additional Feature
10 YEAR DATA RETENTION; 100000 PROGRAM/ERASE CYCLES
BULK ERASE
Command User Interface
YES
YES
Data Polling
NO
NO
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
JESD-609 Code
e0
Length
52.197 mm
16.5862 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX16
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
16.5862 mm
Base Number Matches
1
1
Pbfree Code
No
Endurance
100 Write/Erase Cycles
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CAT28F102PI-45 with alternatives
Compare TMS28F210-10C2FNE with alternatives