CAT28F102P-10T vs TMS28F210-15C3FNL4 feature comparison

CAT28F102P-10T Catalyst Semiconductor

Buy Now Datasheet

TMS28F210-15C3FNL4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-40 QCCJ, LDCC44,.7SQ
Pin Count 40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 150 ns
JESD-30 Code R-PDIP-T40 S-PQCC-J44
Length 52.19 mm 16.5862 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 40 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Type NOR TYPE NOR TYPE
Width 15.24 mm 16.5862 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature BULK ERASE
Command User Interface YES
Data Polling NO
Endurance 1000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare CAT28F102P-10T with alternatives

Compare TMS28F210-15C3FNL4 with alternatives