CAT28F102P-10T
vs
TMS28F210-10C3FNE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
LCC
Package Description
PLASTIC, DIP-40
QCCJ, LDCC44,.7SQ
Pin Count
40
44
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
100 ns
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
Length
52.19 mm
16.5862 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
16.5862 mm
Base Number Matches
1
2
Rohs Code
No
Additional Feature
BULK ERASE
Command User Interface
YES
Data Polling
NO
Endurance
1000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
LDCC44,.7SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Compare CAT28F102P-10T with alternatives
Compare TMS28F210-10C3FNE with alternatives