CAT28F020TRA-12
vs
M28F201-120N3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
STMICROELECTRONICS
Part Package Code
TSOP
TSOP
Package Description
8 X 20 MM, REVERSE, TSOP-32
8 X 20 MM, PLASTIC, TSOP-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Data Polling
NO
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
Length
18.4 mm
18.4 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
TSOP1
Package Equivalence Code
TSSOP32,.8,20
TSSOP32,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.03 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
2
1
JESD-609 Code
e0
Output Characteristics
3-STATE
Terminal Finish
TIN LEAD
Compare CAT28F020TRA-12 with alternatives
Compare M28F201-120N3 with alternatives