CAT28F020NI-90
vs
AM28F020-95C4JC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
unknown
Access Time-Max
90 ns
90 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.97 mm
13.97 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Power Supplies
5 V
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
3.556 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
11.43 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CAT28F020NI-90 with alternatives