CAT28F020HRA-12T vs CAT28F020HI-12T feature comparison

CAT28F020HRA-12T onsemi

Buy Now Datasheet

CAT28F020HI-12T Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code TSOP TSOP
Package Description SOP, TSSOP32,.8,20 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3 e3
Length 20 mm 20 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Reverse Pinout YES
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 3
Pbfree Code Yes
Terminal Finish MATTE TIN

Compare CAT28F020HRA-12T with alternatives

Compare CAT28F020HI-12T with alternatives