CAT28F010TI-90TE7
vs
CAT28F010TRI-90TE13
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
TSOP
TSOP
Package Description
8 X 20 MM, TSOP-32
8 X 20 MM, REVERSE, TSOP-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e0
Length
18.4 mm
18.4 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
2A
2A
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1-R
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
2
2
Compare CAT28F010TI-90TE7 with alternatives
Compare CAT28F010TRI-90TE13 with alternatives