CAT28C65BT13A-15T
vs
CAT28C65BH13I-15T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
TSOP
Package Description
8 X 13.40 MM, TSOP-28
TSOP1, TSSOP28,.53,22
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS
Command User Interface
NO
NO
Data Polling
YES
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
11.8 mm
11.8 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP28,.53,22
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Page Size
32 words
32 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.03 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Width
8 mm
8 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
2
2
Compare CAT28C65BT13A-15T with alternatives
Compare CAT28C65BH13I-15T with alternatives