CAT28C65BL-20
vs
AT28PC64E-20DC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
ATMEL CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
200 ns
Additional Feature
AUTOMATIC WRITE; PAGE WRITE
AUTOMATIC WRITE; PAGE WRITE
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e3
e0
Length
36.703 mm
37.25 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.72 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
DIP28,.6
Page Size
32 words
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Toggle Bit
YES
Write Cycle Time-Max (tWC)
2 ms
Compare CAT28C65BL-20 with alternatives
Compare AT28PC64E-20DC with alternatives