CAT28C65BL-12
vs
MBM29DL161BE-12TN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Part Package Code |
DIP
|
TSOP1
|
Package Description |
DIP, DIP28,.6
|
PLASTIC, TSOP1-48
|
Pin Count |
28
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
120 ns
|
12 ns
|
Command User Interface |
NO
|
|
Data Polling |
YES
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDIP-T28
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
|
Length |
36.695 mm
|
18.4 mm
|
Memory Density |
65536 bit
|
16777216 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
48
|
Number of Words |
8192 words
|
1048576 words
|
Number of Words Code |
8000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8KX8
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSOP1
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE
|
Page Size |
32 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supplies |
5 V
|
|
Programming Voltage |
5 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Seated Height-Max |
5.08 mm
|
1.2 mm
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.03 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Toggle Bit |
YES
|
|
Width |
15.24 mm
|
12 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Alternate Memory Width |
|
8
|
Boot Block |
|
BOTTOM
|
Type |
|
NOR TYPE
|
|
|
|
Compare CAT28C65BL-12 with alternatives
Compare MBM29DL161BE-12TN with alternatives