CAT28C64BP-20
vs
X28C64DMB-20
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
XICOR INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
HERMETIC SEALED, CERDIP-28
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
200 ns
Additional Feature
AUTOMATIC WRITE; PAGE WRITE
PAGE WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
Endurance
10000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
36.703 mm
37.15 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Page Size
32 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
7.24 mm
Standby Current-Max
0.0001 A
0.0002 A
Supply Current-Max
0.03 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Base Number Matches
2
1
Screening Level
38535Q/M;38534H;883B
Compare CAT28C64BP-20 with alternatives
Compare X28C64DMB-20 with alternatives