CAT28C64BHFT-20TE7
vs
CAT28C65BHFT-20TE13
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
TSOP
Package Description
TSOP1,
TSOP1,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
200 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e0
Length
18.4 mm
18.4 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
2A
2A
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
8 mm
8 mm
Base Number Matches
2
2
Compare CAT28C64BHFT-20TE7 with alternatives
Compare CAT28C65BHFT-20TE13 with alternatives