CAT28C64BFT13-20TE13 vs CAT28C65BHFT13-20TE7 feature comparison

CAT28C64BFT13-20TE13 Catalyst Semiconductor

Buy Now Datasheet

CAT28C65BHFT13-20TE7 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP1, TSOP1,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 11.8 mm 11.8 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 1

Compare CAT28C64BFT13-20TE13 with alternatives

Compare CAT28C65BHFT13-20TE7 with alternatives