CAT28C512N-15T
vs
CAT28C512G-15
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
QFJ
|
QFJ
|
Package Description |
QCCJ, LDCC32,.5X.6
|
QCCJ, LDCC32,.5X.6
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
150 ns
|
Additional Feature |
10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS
|
|
Command User Interface |
NO
|
NO
|
Data Polling |
YES
|
YES
|
Data Retention Time-Min |
100
|
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PQCC-J32
|
R-PQCC-J32
|
JESD-609 Code |
e0
|
e3
|
Length |
13.97 mm
|
13.97 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX8
|
64KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC32,.5X.6
|
LDCC32,.5X.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Page Size |
128 words
|
128 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.55 mm
|
3.55 mm
|
Standby Current-Max |
0.0002 A
|
0.0002 A
|
Supply Current-Max |
0.05 mA
|
0.05 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Toggle Bit |
YES
|
YES
|
Width |
11.43 mm
|
11.43 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CAT28C512N-15T with alternatives
Compare CAT28C512G-15 with alternatives