CAT28C512HI-12
vs
CAT28F512HRI-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
TSOP
Package Description
TSOP1, TSSOP32,.8,20
8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
Factory Lead Time
4 Weeks
Access Time-Max
120 ns
150 ns
Command User Interface
NO
YES
Data Polling
YES
NO
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e3
e3
Length
18.4 mm
18.4 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
TSSOP32,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Programming Voltage
5 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.0002 A
0.00001 A
Supply Current-Max
0.05 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
NO
Width
8 mm
8 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
Moisture Sensitivity Level
2A
Reverse Pinout
YES
Type
NOR TYPE
Compare CAT28C512HI-12 with alternatives
Compare CAT28F512HRI-15 with alternatives