CAT28C257LA15T vs 27C256MQ25 feature comparison

CAT28C257LA15T onsemi

Buy Now Datasheet

27C256MQ25 Thomson Electron Tubes & Devices Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ON SEMICONDUCTOR THOMSON ELECTRON TUBES & DEVICES CORP
Part Package Code DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 250 ns
JESD-30 Code R-PDIP-T28 R-XDIP-T28
Length 36.695 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL
Programming Voltage 5 V 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 1 4
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare CAT28C257LA15T with alternatives