CAT28C257GI-12T vs MEM832JMB-120 feature comparison

CAT28C257GI-12T Catalyst Semiconductor

Buy Now Datasheet

MEM832JMB-120 APTA Group Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC APTA GROUP INC
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ, LDCC32,.45X.7
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Command User Interface NO NO
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-CQCC-J32
JESD-609 Code e3 e0
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.45X.7
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 128 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.00015 A 0.003 A
Supply Current-Max 0.03 mA 0.131 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Pbfree Code No
Additional Feature PAGE WRITE
Screening Level 38535Q/M;38534H;883B

Compare CAT28C257GI-12T with alternatives

Compare MEM832JMB-120 with alternatives