CAT28C257GA-90 vs X28HC256JM-90T2 feature comparison

CAT28C257GA-90 Catalyst Semiconductor

Buy Now Datasheet

X28HC256JM-90T2 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC INTERSIL CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e0
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 1
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles

Compare CAT28C257GA-90 with alternatives

Compare X28HC256JM-90T2 with alternatives