CAT28C256LA-15T
vs
28C256TRPDI-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
MAXWELL TECHNOLOGIES INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-PDIP-T28
R-XDIP-T28
Length
37.4 mm
35.56 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Base Number Matches
1
1
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
Package Equivalence Code
DIP28,.6
Page Size
64 words
Standby Current-Max
0.00002 A
Supply Current-Max
0.05 mA
Toggle Bit
NO
Total Dose
100k Rad(Si) V
Compare CAT28C256LA-15T with alternatives
Compare 28C256TRPDI-15 with alternatives