CAT28C256L-15T vs FT28C256F-15PU feature comparison

CAT28C256L-15T onsemi

Buy Now Datasheet

FT28C256F-15PU Force Technologies Ltd

Buy Now Datasheet
Obsolete Active
ON SEMICONDUCTOR FORCE TECHNOLOGIES LTD
DIP DIP
DIP, DIP28,.6 DIP,
28 28
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
150 ns 150 ns
NO
YES
100
100000 Write/Erase Cycles
R-PDIP-T28 R-PDIP-T28
37.4 mm 37.0205 mm
262144 bit 262144 bit
EEPROM EEPROM
8 8
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
32KX8 32KX8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
64 words
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
6.35 mm 4.826 mm
0.00015 A
0.03 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
YES
15.24 mm 15.24 mm
5 ms 3 ms
1 1

Compare CAT28C256L-15T with alternatives

Compare FT28C256F-15PU with alternatives