CAT28C256HPA-12 vs NM27C256Q200 feature comparison

CAT28C256HPA-12 onsemi

Buy Now Datasheet

NM27C256Q200 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, WDIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.61
Access Time-Max 120 ns 200 ns
Additional Feature 100000 PROGRAM/ERASE CYCLES
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 36.703 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.72 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 4
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Standby Current-Max 0.0001 A
Supply Current-Max 0.04 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare CAT28C256HPA-12 with alternatives

Compare NM27C256Q200 with alternatives