CAT28C16AGI12 vs X28C16J-70 feature comparison

CAT28C16AGI12 onsemi

Buy Now Datasheet

X28C16J-70 Xicor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR XICOR INC
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer onsemi
Access Time-Max 120 ns 70 ns
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e0
Length 13.97 mm 13.97 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.18 mm 3.56 mm
Standby Current-Max 0.0001 A 0.0002 A
Supply Current-Max 0.035 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 3 1
Additional Feature 100000 ENDURANCE CYCLES; DATA RETENTION = 100 YEARS
Page Size 64 words
Toggle Bit YES

Compare CAT28C16AGI12 with alternatives

Compare X28C16J-70 with alternatives