CAT25C64U14-TE13 vs M95640-SDL5T feature comparison

CAT25C64U14-TE13 onsemi

Buy Now Datasheet

M95640-SDL5T STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Package Description TSSOP-14 0.169 INCH, TSSOP-14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 3 MHz 1 MHz
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 14 14
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Screening Level AEC-Q100
Serial Bus Type SPI SPI
Supply Current-Max 0.01 mA 0.002 mA
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Rohs Code No
Part Package Code TSSOP
Pin Count 14
Additional Feature 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e0
Length 5 mm
Package Equivalence Code TSSOP14,.25
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000001 A
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 4.4 mm
Write Protection HARDWARE/SOFTWARE

Compare M95640-SDL5T with alternatives