CAT25C03GLI
vs
031201.5HX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
LITTELFUSE INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
|
Clock Frequency-Max (fCLK) |
5 MHz
|
|
JESD-30 Code |
R-PDIP-T8
|
|
JESD-609 Code |
e4
|
e3
|
Length |
9.59 mm
|
|
Memory Density |
2048 bit
|
|
Memory IC Type |
EEPROM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
256 words
|
|
Number of Words Code |
256
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
256X8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Parallel/Serial |
SERIAL
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
4.57 mm
|
|
Serial Bus Type |
SPI
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Blow Characteristic |
|
FAST
|
Body Height |
|
31.75 mm
|
Body Length or Diameter |
|
6.35 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
2 J
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
100 A
|
Rated Current |
|
1.5 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
CE; CSA; PSE; UL
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare CAT25C03GLI with alternatives
Compare 031201.5HX with alternatives