CAT25640VI-GT3
vs
CAT24C64YI-GT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOIC
TSSOP8, 4.4x3
Package Description
0.150 INCH, GREEN, MS-012, SOIC-8
TSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Clock Frequency-Max (fCLK)
10 MHz
1 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.4 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Serial Bus Type
SPI
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
3
3
Manufacturer Package Code
948AL
ECCN Code
EAR99
HTS Code
8542.32.00.71
Factory Lead Time
22 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
100 YEAR DATA RETENTION
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
TSSOP8,.25
Standby Current-Max
0.000003 A
Supply Current-Max
0.002 mA
Write Protection
HARDWARE
Compare CAT25640VI-GT3 with alternatives
Compare CAT24C64YI-GT3 with alternatives