CAT25320HU3I-GT3
vs
M24C32-FMB5TGB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
DFN
SOIC
Package Description
2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8
VSON,
Pin Count
8
8
Manufacturer Package Code
517AX
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Clock Frequency-Max (fCLK)
5 MHz
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-F8
R-XDSO-N8
JESD-609 Code
e4
Length
3 mm
3 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Organization
4KX8
4KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSON
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.55 mm
0.6 mm
Serial Bus Type
SPI
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CAT25320HU3I-GT3 with alternatives
Compare M24C32-FMB5TGB with alternatives