CAT25128VE-T2 vs CAT25128VE-GT3 feature comparison

CAT25128VE-T2 onsemi

Buy Now Datasheet

CAT25128VE-GT3 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOIC SOIC
Package Description 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 5 MHz 5 MHz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Memory Density 131072 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 3/5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000003 A 0.000003 A
Supply Current-Max 0.004 mA 0.004 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code 751BD
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Moisture Sensitivity Level 1
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish NICKEL PALLADIUM GOLD

Compare CAT25128VE-T2 with alternatives

Compare CAT25128VE-GT3 with alternatives