CAT25080LE-GT3 vs CAT1161J-25TE13 feature comparison

CAT25080LE-GT3 Catalyst Semiconductor

Buy Now Datasheet

CAT1161J-25TE13 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP, 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.39.00.01
Clock Frequency-Max (fCLK) 5 MHz
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4 e0
Length 9.27 mm 4.9 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1.75 mm
Serial Bus Type SPI
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 2 2
Pbfree Code No
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
Number of Channels 1

Compare CAT25080LE-GT3 with alternatives

Compare CAT1161J-25TE13 with alternatives