CAT25020VP2I-GT3 vs CAT25020VP2E-T3 feature comparison

CAT25020VP2I-GT3 Catalyst Semiconductor

Buy Now Datasheet

CAT25020VP2E-T3 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code SON SON
Package Description 2 X 3 MM, GREEN, MO-229, TDFN-8 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 20 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 2
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.11,20
Power Supplies 2/5 V
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Write Protection HARDWARE/SOFTWARE

Compare CAT25020VP2I-GT3 with alternatives

Compare CAT25020VP2E-T3 with alternatives