CAT25020GZA-1.8TE13REV-C
vs
CAT25020Z-1.8TE13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
ON SEMICONDUCTOR
Part Package Code
MSOP
MSOP
Package Description
SOP,
LEAD AND HALOGEN FREE, MSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e3
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256X8
256X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
2
2
Pbfree Code
Yes
Length
3 mm
Seated Height-Max
1.1 mm
Supply Current-Max
0.005 mA
Terminal Pitch
0.65 mm
Width
3 mm
Compare CAT25020GZA-1.8TE13REV-C with alternatives
Compare CAT25020Z-1.8TE13 with alternatives