CAT25020GVI-TE13REV-B
vs
W25X20LDAC
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CATALYST SEMICONDUCTOR INC
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
5 MHz
|
33 MHz
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Memory Density |
2048 bit
|
2097152 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
256 words
|
262144 words
|
Number of Words Code |
256
|
256000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256X8
|
256KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
SPI
|
SPI
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
SYNCHRONOUS MODE ALSO POSSIBLE
|
Data Retention Time-Min |
|
20
|
Endurance |
|
100000 Write/Erase Cycles
|
Length |
|
9.14 mm
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIP8,.3
|
Programming Voltage |
|
3 V
|
Seated Height-Max |
|
4.45 mm
|
Standby Current-Max |
|
0.00001 A
|
Supply Current-Max |
|
0.025 mA
|
Terminal Pitch |
|
2.54 mm
|
Type |
|
NOR TYPE
|
Width |
|
7.62 mm
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare CAT25020GVI-TE13REV-B with alternatives
Compare W25X20LDAC with alternatives