CAT25010ZI-GT
vs
CAT25010ZE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
CATALYST SEMICONDUCTOR INC
Part Package Code
TSSOP
MSOP
Package Description
TSSOP,
TSSOP, TSSOP8,.19
Pin Count
8
8
Manufacturer Package Code
CASE 846AD-01
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
10 MHz
5 MHz
Data Retention Time-Min
100
100
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
2
Rohs Code
Yes
Endurance
1000000 Write/Erase Cycles
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.19
Standby Current-Max
0.00001 A
Supply Current-Max
0.005 mA
Write Protection
HARDWARE/SOFTWARE
Compare CAT25010ZI-GT with alternatives
Compare CAT25010ZE with alternatives