CAT25010LI-REV-B vs CAT25010PI feature comparison

CAT25010LI-REV-B Catalyst Semiconductor

Buy Now Datasheet

CAT25010PI onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC ON SEMICONDUCTOR
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 5 MHz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Serial Bus Type SPI SPI
Supply Current-Max 0.005 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 2
Pbfree Code No
Length 9.36 mm
Seated Height-Max 4.57 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CAT25010LI-REV-B with alternatives

Compare CAT25010PI with alternatives