CAT25010GV-1.8TE13REV-C vs CAT25010SA-1.8REV-B feature comparison

CAT25010GV-1.8TE13REV-C onsemi

Buy Now Datasheet

CAT25010SA-1.8REV-B Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type SPI SPI
Supply Current-Max 0.005 mA 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 1
Screening Level AEC-Q100

Compare CAT25010GV-1.8TE13REV-C with alternatives

Compare CAT25010SA-1.8REV-B with alternatives