CAT25-474JA vs CAT25-474JALF feature comparison

CAT25-474JA Bourns Inc

Buy Now Datasheet

CAT25-474JALF Bourns Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description SMT, 0816 SMT, 1608
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Chip Rectangular
Element Power Dissipation 0.0625 W 0.0625 W
First Element Resistance 470000 Ω 470000 Ω
JESD-609 Code e0 e3
Manufacturer Series CAT25
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 4 mm 4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.1 mm 2.1 mm
Packing Method TR, EMBOSSED TR, EMBOSSED
Rated Power Dissipation (P) 0.5 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 470000 Ω 470000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CAT25
Size Code 0816 1608
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Samacsys Manufacturer Bourns
Second/Last Element Resistance 470000 Ω

Compare CAT25-474JA with alternatives

Compare CAT25-474JALF with alternatives