CAT25-154JA
vs
BCN218SBI154J7
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.20
|
8533.21.00.20
|
Construction |
Chip
|
Rectangular
|
Element Power Dissipation |
0.0625 W
|
0.063 W
|
First Element Resistance |
150000 Ω
|
150000 Ω
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
CAT25
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
4 mm
|
4 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
2.1 mm
|
2.1 mm
|
Packing Method |
TR, EMBOSSED
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P) |
0.5 W
|
0.063 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
150000 Ω
|
150000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
CAT25
|
|
Size Code |
0816
|
1608
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Second/Last Element Resistance |
|
150000 Ω
|
|
|
|
Compare CAT25-154JA with alternatives
Compare BCN218SBI154J7 with alternatives