CAT24WC65JE-1.8REVD
vs
NM24C03MM8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
0.1 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Memory Density
65536 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
256 words
Number of Words Code
8000
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
8KX8
256X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
I2C
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Additional Feature
HARDWARE WRITE PROTECT FOR UPPER BLOCK; DATA RETENTION > 40 YEARS
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Standby Current-Max
0.0001 A
Terminal Finish
TIN LEAD
Write Protection
HARDWARE
Compare CAT24WC65JE-1.8REVD with alternatives
Compare NM24C03MM8 with alternatives